16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)
48 LQFP

AD7654ASTZRL

DigiKey Part Number
505-AD7654ASTZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7654ASTZRL
Description
IC ADC 16BIT 48-LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7654ASTZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
2, 4
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI, Parallel, DSP
Configuration
MUX-S/H-MUX-ADC
Ratio - S/H:ADC
2:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00031,45187 €62.903,74 €
Manufacturers Standard Package
Unit Price without VAT:31,45187 €
Unit Price with VAT:37,42773 €