EV-TEMPSENSE-ARDZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EV-TEMPSENSE-ARDZ
ADT7422 | Datasheet Preview

EV-TEMPSENSE-ARDZ

DigiKey Part Number
505-EV-TEMPSENSE-ARDZ-ND
Manufacturer
Manufacturer Product Number
EV-TEMPSENSE-ARDZ
Description
TEMPSENSE KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADT7320 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Temperature
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADT7320
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,96000 €98,96 €
Manufacturers Standard Package
Unit Price without VAT:98,96000 €
Unit Price with VAT:117,76240 €