ADT7422 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADT7422 - Temperature Sensor Evaluation Board
ADT7422 | Datasheet Preview

EVAL-ADT7422MBZ

DigiKey Part Number
505-EVAL-ADT7422MBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADT7422MBZ
Description
REMOTE TEMP SENSE EVAL BRD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADT7422 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Temperature
Sensing Range
-40°C ~ 125°C
Interface
I2C, Serial
Sensitivity
±0.1°C
Voltage - Supply
2.7V ~ 3.3V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ADT7422
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,17000 €26,17 €
Manufacturers Standard Package
Unit Price without VAT:26,17000 €
Unit Price with VAT:31,14230 €