
ADT7310TRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADT7310TRZ-REEL7TR-ND - Tape & Reel (TR) ADT7310TRZ-REEL7CT-ND - Cut Tape (CT) ADT7310TRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7310TRZ-REEL7 |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT7310TRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 15 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.44°C (±1°C) | |
Test Condition | -40°C ~ 105°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,72200 € | 27,22 € |
| 25 | 2,50440 € | 62,61 € |
| 100 | 2,26410 € | 226,41 € |
| 250 | 2,20684 € | 551,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02372 € | 2.023,72 € |
| 2.000 | 1,97696 € | 3.953,92 € |
| 3.000 | 1,95354 € | 5.860,62 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |












