
TL072BCDR | |
|---|---|
DigiKey Part Number | 296-14996-2-ND - Tape & Reel (TR) 296-14996-1-ND - Cut Tape (CT) 296-14996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072BCDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072BCDR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL072BIDT | STMicroelectronics | 5.196 | 497-7040-1-ND | 1,17000 € | Similar |
| TL082BCDT | STMicroelectronics | 5.006 | 497-11988-1-ND | 0,88000 € | Similar |
| TL082BIYDT | STMicroelectronics | 41.067 | 497-10230-1-ND | 0,66000 € | Similar |
| TL082ID | STMicroelectronics | 1.045 | 497-19711-ND | 2,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,51600 € | 12,90 € |
| 100 | 0,45380 € | 45,38 € |
| 250 | 0,42412 € | 106,03 € |
| 500 | 0,40624 € | 203,12 € |
| 1.000 | 0,39323 € | 393,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37592 € | 939,80 € |
| 5.000 | 0,36654 € | 1.832,70 € |
| 7.500 | 0,36185 € | 2.713,88 € |
| 12.500 | 0,35664 € | 4.458,00 € |
| 17.500 | 0,35360 € | 6.188,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |






