



3101.0050 | |
|---|---|
DigiKey Part Number | 486-1161-ND |
Manufacturer | |
Manufacturer Product Number | 3101.0050 |
Description | FUSE HLDR CARTRIDGE 400V 16A PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 400V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3101.0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 5 | 3,94400 € | 19,72 € |
| 10 | 3,64000 € | 36,40 € |
| 50 | 3,01900 € | 150,95 € |
| 100 | 2,78420 € | 278,42 € |
| 300 | 2,44733 € | 734,20 € |
| 500 | 2,30394 € | 1.151,97 € |
| 1.000 | 2,12164 € | 2.121,64 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |











