
EV-SC594-SOM | |
|---|---|
DigiKey Part Number | 505-EV-SC594-SOM-ND |
Manufacturer | |
Manufacturer Product Number | EV-SC594-SOM |
Description | ADSP-SC594 SYSTEM ON MODULE EVAL |
Customer Reference | |
Detailed Description | ADSP-SC594 SHARC® SHARC® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | DSP | |
Core Processor | SHARC® | |
Platform | - | |
Utilized IC / Part | ADSP-SC594 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | CrossCore Embedded Studio | |
Note | - |









