
EV-21593-SOM | |
|---|---|
DigiKey Part Number | 505-EV-21593-SOM-ND |
Manufacturer | |
Manufacturer Product Number | EV-21593-SOM |
Description | ADSP-21593 SYSTEM ON MODULE EVAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADSP-21593, ADSP-21569 SHARC® SHARC® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Core Processor | SHARC® | |
Platform | - | |
Utilized IC / Part | ADSP-21593, ADSP-21569 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | CrossCore Embedded Studio | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,99000 € | 236,99 € |
| Unit Price without VAT: | 236,99000 € |
|---|---|
| Unit Price with VAT: | 282,01810 € |










