
ADSP-21593KBPZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-21593KBPZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21593KBPZ10 |
Description | 1 GHZ SHARC+ |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 400-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21593KBPZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 1GHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 2MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | 0°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-FBGA | |
Supplier Device Package | 400-BGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,72000 € | 43,72 € |
| 16 | 35,73313 € | 571,73 € |
| 32 | 34,33969 € | 1.098,87 € |
| 112 | 32,35348 € | 3.623,59 € |
| 256 | 31,36254 € | 8.028,81 € |
| Unit Price without VAT: | 43,72000 € |
|---|---|
| Unit Price with VAT: | 52,02680 € |



