
ADSP-SC592BBPZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-SC592BBPZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC592BBPZ10 |
Description | 1GHz Cortex A5, 1GHz SHARC+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz DSP, 1GHz ARM® 400-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC592BBPZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 1GHz DSP, 1GHz ARM® | |
Non-Volatile Memory | External | |
On-Chip RAM | 2.625MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-FBGA | |
Supplier Device Package | 400-BGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 € | 40,42 € |
| 13 | 33,41077 € | 434,34 € |
| 26 | 32,04000 € | 833,04 € |
| 104 | 29,89875 € | 3.109,47 € |
| 260 | 28,85627 € | 7.502,63 € |
| Unit Price without VAT: | 40,42000 € |
|---|---|
| Unit Price with VAT: | 48,09980 € |

