ADT75, ADXL362, APDS-9005, EKMB1201112, SHT21 - Accelerometer, Humidity, Optical, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADT75, ADXL362, APDS-9005, EKMB1201112, SHT21 - Accelerometer, Humidity, Optical, Temperature Sensor Evaluation Board
Multiparameter Wearable Vital Signs Monitoring Platform
Matrix Powerwatch

EV-CLUSTER-WSN-2Z

DigiKey Part Number
EV-CLUSTER-WSN-2Z-ND
Manufacturer
Manufacturer Product Number
EV-CLUSTER-WSN-2Z
Description
BOARD WSN HUMIDITY/TEMPERATURE
Customer Reference
Detailed Description
ADT75, ADXL362, APDS-9005, EKMB1201112, SHT21 - Accelerometer, Humidity, Optical, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Sensor Type
Accelerometer, Humidity, Optical, Temperature
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
ADT75, ADXL362, APDS-9005, EKMB1201112, SHT21
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.