Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT75BRMZ

DigiKey Part Number
505-ADT75BRMZ-ND
Manufacturer
Manufacturer Product Number
ADT75BRMZ
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT75BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
0°C ~ 70°C (-55°C ~ 100°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.177
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,43600 €24,36 €
502,11720 €105,86 €
1002,01840 €201,84 €
2501,91420 €478,55 €
5001,85136 €925,68 €
1.0001,79964 €1.799,64 €
2.5001,74502 €4.362,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €