


DC809A | |
|---|---|
DigiKey Part Number | DC809A-ND |
Manufacturer | |
Manufacturer Product Number | DC809A |
Description | EVAL BOARD FOR LTC2604 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2604 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | MICROWIRE™, Serial, SPI™ | |
Settling Time | 10µs | |
DAC Type | Voltage | |
Utilized IC / Part | LTC2604 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,93000 € | 67,93 € |
| Unit Price without VAT: | 67,93000 € |
|---|---|
| Unit Price with VAT: | 80,83670 € |





