


LTC2604CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2604CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2604CGN#PBF |
Description | IC DAC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2604CGN#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±14, ±1 (Max) |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 10µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,54000 € | 25,54 € |
| 10 | 20,62400 € | 206,24 € |
| 25 | 19,39720 € | 484,93 € |
| 100 | 18,04860 € | 1.804,86 € |
| 300 | 17,29653 € | 5.188,96 € |
| Unit Price without VAT: | 25,54000 € |
|---|---|
| Unit Price with VAT: | 30,39260 € |



