16 Bit Digital to Analog Converter 4 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 16-SSOP
High Speed Converters by Analog Devices

LTC2604IGN#TRPBF

DigiKey Part Number
LTC2604IGN#TRPBFTR-ND - Tape & Reel (TR)
LTC2604IGN#TRPBFCT-ND - Cut Tape (CT)
LTC2604IGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2604IGN#TRPBF
Description
IC DAC 16BIT 16-SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2604IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±14, ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 €28,56 €
1023,16400 €231,64 €
2521,81400 €545,35 €
10021,59420 €2.159,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50019,03181 €47.579,53 €
Manufacturers Standard Package
Unit Price without VAT:28,56000 €
Unit Price with VAT:33,98640 €