
DC528A | |
|---|---|
DigiKey Part Number | DC528A-ND |
Manufacturer | |
Manufacturer Product Number | DC528A |
Description | EVAL BOARD FOR LTC1740 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1740 - 14 Bit 6M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 6M | |
Data Interface | Parallel | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 245mW @ 6MSPS | |
Utilized IC / Part | LTC1740 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,36000 € | 133,36 € |
| Unit Price without VAT: | 133,36000 € |
|---|---|
| Unit Price with VAT: | 158,69840 € |



