
LTC1740CG#PBF | |
|---|---|
DigiKey Part Number | LTC1740CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1740CG#PBF |
Description | IC ADC 14BIT 36-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1740CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 6M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V, 5V | |
Voltage - Supply, Digital | - | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,07000 € | 44,07 € |
| 10 | 36,18200 € | 361,82 € |
| 37 | 33,51432 € | 1.240,03 € |
| 111 | 31,91910 € | 3.543,02 € |
| 259 | 30,98467 € | 8.025,03 € |
| Unit Price without VAT: | 44,07000 € |
|---|---|
| Unit Price with VAT: | 52,44330 € |


