14 Bit Analog to Digital Converter 1 Input 1 Pipelined 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1740IG#PBF

DigiKey Part Number
LTC1740IG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1740IG#PBF
Description
IC ADC 14BIT 36-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1740IG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
6M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
±5V, 5V
Voltage - Supply, Digital
-
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
151,87000 €51,87 €
1042,77500 €427,75 €
3739,69946 €1.468,88 €
11137,86027 €4.202,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,87000 €
Unit Price with VAT:61,72530 €