DC2857A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2857A

DigiKey Part Number
505-DC2857A-ND
Manufacturer
Manufacturer Product Number
DC2857A
Description
EVAL BOARD FOR LT3922-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3922-1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
330mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
34V
Features
Dimmable
Voltage - Input
7V ~ 28V
Contents
Board(s)
Utilized IC / Part
LT3922-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1171,25000 €171,25 €
Manufacturers Standard Package
Unit Price without VAT:171,25000 €
Unit Price with VAT:203,78750 €