
LT3922HUFD-1#PBF | |
|---|---|
DigiKey Part Number | LT3922HUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3922HUFD-1#PBF |
Description | IC LED DRVR CTRLR PWM 2.3A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 2.3A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3922HUFD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 2.3A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 5,75900 € | 57,59 € |
| 73 | 4,97685 € | 363,31 € |
| 146 | 4,79151 € | 699,56 € |
| 292 | 4,63908 € | 1.354,61 € |
| 511 | 4,53587 € | 2.317,83 € |
| 1.022 | 4,42863 € | 4.526,06 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |


