
LT3922IUFD-1#PBF | |
|---|---|
DigiKey Part Number | LT3922IUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3922IUFD-1#PBF |
Description | IC LED DRVR CTRLR PWM 2.3A 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 2.3A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3922IUFD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 2.3A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 5,06300 € | 50,63 € |
| 73 | 4,36205 € | 318,43 € |
| 146 | 4,19610 € | 612,63 € |
| 292 | 4,05952 € | 1.185,38 € |
| 511 | 3,96705 € | 2.027,16 € |
| 1.022 | 3,87100 € | 3.956,16 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |


