
DC2814A-A | |
|---|---|
DigiKey Part Number | 505-DC2814A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2814A-A |
Description | EVAL BOARD FOR LT8210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8210 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Analog Devices Inc. | Voltage - Input 8V ~ 80V |
Packaging Box | Regulator Topology Boost, Buck |
Part Status Active | Frequency - Switching 385kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8210 |
Voltage - Output 8V ~ 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,70000 € | 212,70 € |
| Unit Price without VAT: | 212,70000 € |
|---|---|
| Unit Price with VAT: | 253,11300 € |





