LT8210 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2814A-B

DigiKey Part Number
505-DC2814A-B-ND
Manufacturer
Manufacturer Product Number
DC2814A-B
Description
EVAL BOARD FOR LT8210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8210 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
24V ~ 34V
Current - Output
2.5A
Voltage - Input
9V ~ 80V
Regulator Topology
Boost, Buck
Frequency - Switching
385kHz
Contents
Board(s)
Utilized IC / Part
LT8210
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1210,10000 €210,10 €
Manufacturers Standard Package
Unit Price without VAT:210,10000 €
Unit Price with VAT:250,01900 €