


LT8210EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT8210EFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8210EFE#TRPBF |
Description | 100V BUCK/BOOST CTLR WITH PASS-T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 100V | |
Frequency - Switching | 80kHz ~ 400kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,17661 € | 18.353,22 € |
| Unit Price without VAT: | 9,17661 € |
|---|---|
| Unit Price with VAT: | 10,92017 € |


