
DC2548A | |
|---|---|
DigiKey Part Number | 505-DC2548A-ND |
Manufacturer | |
Manufacturer Product Number | DC2548A |
Description | EVAL BOARD FOR LT8672 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8672 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | LT8672 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,17000 € | 52,17 € |
| Unit Price without VAT: | 52,17000 € |
|---|---|
| Unit Price with VAT: | 62,08230 € |



