Gate Driver IC Non-Inverting 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8672JDDB#TRMPBF

DigiKey Part Number
LT8672JDDB#TRMPBFTR-ND - Tape & Reel (TR)
LT8672JDDB#TRMPBFCT-ND - Cut Tape (CT)
LT8672JDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8672JDDB#TRMPBF
Description
IC GATE DRVR HIGH-SIDE 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gate Driver IC Non-Inverting 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LT8672JDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
-
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3V ~ 42V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,46000 €4,46 €
103,40200 €34,02 €
253,13760 €78,44 €
1002,84660 €284,66 €
2502,80460 €701,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,70328 €1.351,64 €
1.0002,63246 €2.632,46 €
1.5002,59701 €3.895,51 €
2.5002,55773 €6.394,32 €
Manufacturers Standard Package
Unit Price without VAT:4,46000 €
Unit Price with VAT:5,30740 €