



LT8672HDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LT8672HDDB#TRMPBFTR-ND - Tape & Reel (TR) LT8672HDDB#TRMPBFCT-ND - Cut Tape (CT) LT8672HDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8672HDDB#TRMPBF |
Description | IC GATE DRVR HIGH-SIDE 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC Non-Inverting 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT8672HDDB#TRMPBF Models |
Category | Voltage - Supply 3V ~ 42V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-WFDFN Exposed Pad |
Channel Type Single | Supplier Device Package 10-DFN (3x2) |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,79200 € | 37,92 € |
| 25 | 3,50080 € | 87,52 € |
| 100 | 3,18120 € | 318,12 € |
| 250 | 3,05584 € | 763,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,93684 € | 1.468,42 € |
| 1.000 | 2,86121 € | 2.861,21 € |
| 1.500 | 2,82333 € | 4.234,99 € |
| 2.500 | 2,78137 € | 6.953,43 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |


