
DC2270A | |
|---|---|
DigiKey Part Number | DC2270A-ND |
Manufacturer | |
Manufacturer Product Number | DC2270A |
Description | EVAL BOARD FOR LT3095 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3095 - 2 Non-Isolated Outputs DC/DC, Step Up with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 50mA, 50mA |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 20V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Up with LDO | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LT3095 |
Voltage - Output 5V, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,16000 € | 149,16 € |
| Unit Price without VAT: | 149,16000 € |
|---|---|
| Unit Price with VAT: | 177,50040 € |


