LT3095EUDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4,14576 €
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 QFN
How Smart Healthcare is Changing Lives

LT3095EUDD#TRPBF

DigiKey Part Number
LT3095EUDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3095EUDD#TRPBF
Description
IC REG DL BOOST/LINEAR 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 450kHz ~ 2MHz 24-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3095EUDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Up (Boost) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
450kHz ~ 2MHz
Voltage/Current - Output 1
Adj, 950mA
Voltage/Current - Output 2
1V ~ 20V, 50mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,82187 €9.554,68 €
Manufacturers Standard Package
Unit Price without VAT:3,82187 €
Unit Price with VAT:4,54803 €