24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 QFN
How Smart Healthcare is Changing Lives

LT3095EUDD#PBF

DigiKey Part Number
LT3095EUDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3095EUDD#PBF
Description
IC REG DL BOOST/LINEAR 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 450kHz ~ 2MHz 24-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3095EUDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Topology
Step-Up (Boost) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
450kHz ~ 2MHz
Voltage/Current - Output 1
Adj, 950mA
Voltage/Current - Output 2
1V ~ 20V, 50mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,42000 €8,42 €
105,70600 €57,06 €
734,35740 €318,09 €
1464,02671 €587,90 €
2923,82188 €1.115,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,42000 €
Unit Price with VAT:10,01980 €