
DC1664A | |
|---|---|
DigiKey Part Number | 505-DC1664A-ND |
Manufacturer | |
Manufacturer Product Number | DC1664A |
Description | EVAL BOARD FOR LTC3109 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3109 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy Harvesting |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC3109 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |



