


LTC3109EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3109EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3109EUF#PBF |
Description | IC BOOST CONVERTER PMU 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3109EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 6mA | |
Voltage - Supply | 30mV ~ 500mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,30100 € | 83,01 € |
| 91 | 7,14451 € | 650,15 € |
| 182 | 6,90632 € | 1.256,95 € |
| 273 | 6,78703 € | 1.852,86 € |
| 546 | 6,61209 € | 3.610,20 € |
| 1.001 | 6,48467 € | 6.491,15 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |


