


LTC3109IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC3109IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3109IGN#TRPBF |
Description | IC BOOST CONVERTER PMU 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3109IGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 6mA | |
Voltage - Supply | 30mV ~ 500mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,27985 € | 18.199,62 € |
| Unit Price without VAT: | 7,27985 € |
|---|---|
| Unit Price with VAT: | 8,66302 € |


