
DC1371A | |
|---|---|
DigiKey Part Number | DC1371A-ND |
Manufacturer | |
Manufacturer Product Number | DC1371A |
Description | BOARD USB DATA ACQUISITION HS |
Customer Reference | |
Detailed Description | - Data Capture Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Data Capture | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | - | |
Primary Attributes | ADC Evaluation | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |


















