


DC2266A | |
|---|---|
DigiKey Part Number | DC2266A-ND |
Manufacturer | |
Manufacturer Product Number | DC2266A |
Description | DEMO BOARD FOR LTC2107/LTC6409 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2107, LTC6409 - 16 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 2.4Vpp |
Packaging Box | Power (Typ) @ Conditions 1.348W @ 210MSPS |
Part Status Active | Utilized IC / Part LTC2107, LTC6409 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 210M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,83000 € | 235,83 € |
| Unit Price without VAT: | 235,83000 € |
|---|---|
| Unit Price with VAT: | 280,63770 € |



