

LTC6409HUDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6409HUDB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6409HUDB#TRPBF |
Description | IC ADC DRIVER 10QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 10-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6409HUDB#TRPBF Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 10-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 10-QFN (3x2) |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,91238 € | 22.280,95 € |
| Unit Price without VAT: | 8,91238 € |
|---|---|
| Unit Price with VAT: | 10,60573 € |





