
DC1532A-A | |
|---|---|
DigiKey Part Number | DC1532A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1532A-A |
Description | BOARD DEMO 125MSPS LTC2268-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2268-14 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | Serial LVDS | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 324mW @ 125MSPS | |
Utilized IC / Part | LTC2268-14 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,76000 € | 217,76 € |
| Unit Price without VAT: | 217,76000 € |
|---|---|
| Unit Price with VAT: | 259,13440 € |


