8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6028-5BRIZ

DigiKey Part Number
505-ADUM6028-5BRIZ-ND
Manufacturer
Manufacturer Product Number
ADUM6028-5BRIZ
Description
DC DC CONVERTER 3.3V 5V 300MW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V, 5V 60mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ADUM6028-5BRIZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60mA
Voltage - Isolation
5 kV
Applications
ITE (Commercial)
Features
OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
33%
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm)
Supplier Device Package
8-SOIC-IC
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.729
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,56000 €10,56 €
107,26600 €72,66 €
805,56788 €445,43 €
1605,18219 €829,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,56000 €
Unit Price with VAT:12,56640 €