505~RQ-16~RQ~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3195BRQZ

DigiKey Part Number
505-ADUM3195BRQZ-ND
Manufacturer
Manufacturer Product Number
ADUM3195BRQZ
Description
HIGH STABILITY ISOLATED ERROR AM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Single-Ended 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADUM3195BRQZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
-
Gain Bandwidth Product
15 MHz
-3db Bandwidth
210 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
1.5 mV
Current - Supply
5.9mA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.451
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,12000 €7,12 €
104,77300 €47,73 €
983,48010 €341,05 €
1963,21520 €630,18 €
2943,08075 €905,74 €
5883,04454 €1.790,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,47280 €