505~RQ-16~RQ~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3195WBRQZ

DigiKey Part Number
505-ADUM3195WBRQZ-ND
Manufacturer
Manufacturer Product Number
ADUM3195WBRQZ
Description
AUTO- HIGH STABILITY ISOLATED ER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Single-Ended 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADUM3195WBRQZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
-
Gain Bandwidth Product
15 MHz
-3db Bandwidth
210 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
1.5 mV
Current - Supply
5.9mA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,06000 €8,06 €
105,45000 €54,50 €
984,00908 €392,89 €
1963,71367 €727,88 €
2943,60595 €1.060,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,06000 €
Unit Price with VAT:9,59140 €