
ADUM6028-5BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM6028-5BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM6028-5BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM6028-5BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM6028-5BRIZ-RL |
Description | DC DC CONVERTER 3.3V 5V 300MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 60mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6028-5BRIZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60mA | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 33% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 8-SOIC-IC | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 7,26600 € | 72,66 € |
| 25 | 6,40640 € | 160,16 € |
| 100 | 5,43360 € | 543,36 € |
| 250 | 5,18220 € | 1.295,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,18220 € | 7.773,30 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,56640 € |




