Isolator, Error Amplifier IC 8-SOIC-IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4195-1WBRIZ

DigiKey Part Number
505-ADUM4195-1WBRIZ-ND
Manufacturer
Manufacturer Product Number
ADUM4195-1WBRIZ
Description
HIGH STABILITY ISOLATED ERROR AM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolator, Error Amplifier IC 8-SOIC-IC
Datasheet
 Datasheet
EDA/CAD Models
ADUM4195-1WBRIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Isolator, Error Amplifier
Applications
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC-IC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,73000 €7,73 €
106,01000 €60,10 €
805,17238 €413,79 €
1604,98538 €797,66 €
3204,83147 €1.546,07 €
5604,72730 €2.647,29 €
1.0404,62963 €4.814,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,19870 €