Direct
Similar
Similar
Similar


ADUM1400CRW | |
|---|---|
DigiKey Part Number | ADUM1400CRW-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1400CRW |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1400CRW Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Obsolete | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1400CRWZ | Analog Devices Inc. | 144 | 505-ADUM1400CRWZ-ND | 8,16000 € | Direct |
| ADUM3400CRWZ | Analog Devices Inc. | 468 | 505-ADUM3400CRWZ-ND | 6,92000 € | Similar |
| ISO7840DW | Texas Instruments | 137 | 296-42456-5-ND | 9,20000 € | Similar |
| ISO7840DWR | Texas Instruments | 1.315 | 296-ISO7840DWRCT-ND | 7,96000 € | Similar |
| NCID9401R2 | onsemi | 8.210 | 488-NCID9401R2CT-ND | 4,77000 € | Similar |




