
ISO7840DWR | |
|---|---|
DigiKey Part Number | 296-ISO7840DWRTR-ND - Tape & Reel (TR) 296-ISO7840DWRCT-ND - Cut Tape (CT) 296-ISO7840DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7840DWR |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7840DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.1ns | |
Rise / Fall Time (Typ) | 1.7ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,08500 € | 60,85 € |
| 25 | 5,65080 € | 141,27 € |
| 100 | 5,17260 € | 517,26 € |
| 250 | 4,94476 € | 1.236,19 € |
| 500 | 4,80744 € | 2.403,72 € |
| 1.000 | 4,69444 € | 4.694,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,99713 € | 7.994,26 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |




