
ADSP-BF536BBCZ-3B | |
|---|---|
DigiKey Part Number | ADSP-BF536BBCZ-3B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF536BBCZ-3B |
Description | IC DSP CTLR 16BIT 208CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 208-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF536BBCZ-3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART | |
Clock Rate | 300MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 100kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,12000 € | 27,12 € |
| 10 | 22,65500 € | 226,55 € |
| 34 | 20,92588 € | 711,48 € |
| 102 | 19,73588 € | 2.013,06 € |
| 272 | 18,92199 € | 5.146,78 € |
| Unit Price without VAT: | 27,12000 € |
|---|---|
| Unit Price with VAT: | 32,27280 € |





