



ADP2303ARDZ-5.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2303ARDZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADP2303ARDZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADP2303ARDZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2303ARDZ-5.0-R7 |
Description | IC REG BUCK 5V 3A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP2303ARDZ-5.0-R7 Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,77500 € | 27,75 € |
| 25 | 2,55240 € | 63,81 € |
| 100 | 2,30780 € | 230,78 € |
| 250 | 2,19124 € | 547,81 € |
| 500 | 2,18458 € | 1.092,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,06307 € | 2.063,07 € |
| 2.000 | 2,01546 € | 4.030,92 € |
| 3.000 | 1,99161 € | 5.974,83 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |










