ADR02CRZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.936
Unit Price: 6,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 124
Unit Price: 4,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 439
Unit Price: 8,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 699
Unit Price: 10,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.658
Unit Price: 6,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 17
Unit Price: 6,99000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 7,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,41839 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 22
Unit Price: 10,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.847
Unit Price: 11,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 890
Unit Price: 4,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.033
Unit Price: 4,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.637
Unit Price: 5,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.483
Unit Price: 5,54000 €
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Introducing Power by Linear

ADR02CRZ-REEL

DigiKey Part Number
ADR02CRZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR02CRZ-REEL
Description
IC VREF SERIES 0.1% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR02CRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
7V ~ 36V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types