Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

REF02BU/2K5 | |
|---|---|
DigiKey Part Number | 296-41380-2-ND - Tape & Reel (TR) 296-41380-1-ND - Cut Tape (CT) 296-41380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF02BU/2K5 |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02BU/2K5 Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 4µVp-p |
Series | Voltage - Input 8V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 21 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR02ARZ | Analog Devices Inc. | 0 | 505-ADR02ARZ-ND | 3,45000 € | Similar |
| ADR02ARZ-REEL | Analog Devices Inc. | 5.040 | 505-ADR02ARZ-REELCT-ND | 3,45000 € | Similar |
| ADR02ARZ-REEL7 | Analog Devices Inc. | 772 | ADR02ARZ-REEL7CT-ND | 3,45000 € | Similar |
| ADR02BRZ | Analog Devices Inc. | 6.347 | 505-ADR02BRZ-ND | 6,97000 € | Similar |
| ADR02BRZ-REEL7 | Analog Devices Inc. | 3.090 | ADR02BRZ-REEL7CT-ND | 6,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,95700 € | 49,57 € |
| 25 | 4,59040 € | 114,76 € |
| 100 | 4,18800 € | 418,80 € |
| 250 | 4,06988 € | 1.017,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,68458 € | 9.211,45 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |




