ADR02BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 6.924
Unit Price: 6,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 105
Unit Price: 4,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 332
Unit Price: 11,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.858
Unit Price: 11,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.443
Unit Price: 8,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,61924 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 10,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,19958 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 22
Unit Price: 15,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.847
Unit Price: 15,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 757
Unit Price: 4,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.594
Unit Price: 4,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.656
Unit Price: 6,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 45
Unit Price: 5,69000 €
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.06% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.06% 10 mA 8-SOIC
Introducing Power by Linear

ADR02BR

DigiKey Part Number
ADR02BR-ND
Manufacturer
Manufacturer Product Number
ADR02BR
Description
IC VREF SERIES 0.06% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.06% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR02BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.06%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
7V ~ 36V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes