Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADR02AR-REEL | |
|---|---|
DigiKey Part Number | ADR02AR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR02AR-REEL |
Description | IC VREF SERIES 0.1% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR02AR-REEL Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 7V ~ 36V |
Part Status Obsolete | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR02ARZ-REEL | Analog Devices Inc. | 5.555 | 505-ADR02ARZ-REELCT-ND | 3,43000 € | Direct |
| ADR3450ARJZ-R2 | Analog Devices Inc. | 105 | 505-ADR3450ARJZ-R2CT-ND | 4,71000 € | Similar |
| MAX6175AASA+ | Analog Devices Inc./Maxim Integrated | 165 | MAX6175AASA+-ND | 11,67000 € | Similar |
| MAX6175AASA+T | Analog Devices Inc./Maxim Integrated | 2.858 | 175-MAX6175AASA+TCT-ND | 11,67000 € | Similar |
| MAX6175BASA+ | Analog Devices Inc./Maxim Integrated | 3.441 | MAX6175BASA+-ND | 8,03000 € | Similar |







